Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBAV99S,115
Order Code873463102
Product RangeBAV99 Series
Your Part Number
Technical Datasheet
28,194 total stock globally
39,000 more incoming. You can reserve stock now
28194 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.295 ($0.3245) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.47 ($1.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV99S,115
Order Code873463102
Product RangeBAV99 Series
Technical Datasheet
Diode ConfigurationDual Pair Series
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Diode MountingSurface Mount
Product RangeBAV99 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAV99S,115 is a high-speed Switching Diode features low leakage current and very low capacitance. This switching diode is suitable for reverse polarity protection.
- 1.5pF Low capacitance
- 250mW Total power dissipation
Applications
Power Management, Safety
Technical Specifications
Diode Configuration
Dual Pair Series
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
BAV99 Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181