Print Page
232,694 total stock globally
Need more?
232,694 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.111 ($0.1221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.56 ($0.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS16,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code108118002
Product RangeBAS16
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleTO-236AB
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS16
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAS16,215 is a surface-mount high-speed switching diode encapsulated in SOT-23 package. Typically suitable for high-speed switching and general-purpose switching applications.
- High switching speed: trr ≤ 4ns
- Low capacitance and low leakage current
- Reverse voltage: VR ≤ 100V
- Repetitive peak reverse voltage: VRRM ≤ 100V
- 0.5µA max reverse current at VR = 80V, Tamb = 25°C
- 215mA max forward current
- Power dissipation is 250mW
- Operating junction temperature range from -65°C to 150°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS16
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
TO-236AB
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for BAS16,215
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897

