
4,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.616 ($0.6776) |
Product Information
Product Overview
The 74HCT244D is a 3-state octal buffer or line Driver can be used as two 4-bit or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A high on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS input level
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Communications & Networking, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
SOIC
20Pins
5.5V
74244
125°C
-
No SVHC (25-Jun-2025)
74HCT244
SOIC
4.5V
74HCT
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74HCT244D,653
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
