Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCS74DJCopy
Order Code
Re-Reel4745431RL
Cut Tape4745431
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.417 | $2.08 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.417 ($0.4587) |
| 10+ | $0.317 ($0.3487) |
| 100+ | $0.294 ($0.3234) |
| 500+ | $0.255 ($0.2805) |
| 1000+ | $0.243 ($0.2673) |
| 5000+ | $0.220 ($0.242) |
| 10000+ | $0.211 ($0.2321) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCS74DJCopy
Order Code
Re-Reel4745431RL
Cut Tape4745431
Technical Datasheet
Flip-Flop TypeD
Propagation Delay7ns
Frequency-
Output Current7.8mA
IC Case / PackageSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HCS
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flip-Flop Type
D
Frequency
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HCS
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Propagation Delay
7ns
Output Current
7.8mA
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
6V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
