Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCS596BQXCopy
Order Code
Re-Reel4733110RL
Cut Tape4733110
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.590 | $2.95 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.590 ($0.649) |
| 10+ | $0.404 ($0.4444) |
| 100+ | $0.308 ($0.3388) |
| 500+ | $0.270 ($0.297) |
| 1000+ | $0.258 ($0.2838) |
| 5000+ | $0.253 ($0.2783) |
| 10000+ | $0.248 ($0.2728) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCS596BQXCopy
Order Code
Re-Reel4733110RL
Cut Tape4733110
Technical Datasheet
Logic Family / Base Number74HCS596
Shift Register FunctionSerial to Serial, Serial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageDHVQFN
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeOpen Drain
Logic IC Family74HCS
Logic IC Base Number74596
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCS596
No. of Elements
1 Element
IC Case / Package
DHVQFN
Supply Voltage Min
2V
IC Output Type
Open Drain
Logic IC Base Number
74596
Operating Temperature Max
125°C
Product Range
-
Shift Register Function
Serial to Serial, Serial to Parallel
No. of Bits Per Element
8bit
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HCS
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
