Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC7014D-Q100J
Order Code344187202
Your Part Number
Technical Datasheet
1,824 total stock globally
Need more?
1824 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.400 ($3.740) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.40 ($3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC7014D-Q100J
Order Code344187202
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
No. of Pins
14Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Case Style
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526