Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74ABT125D,623Copy
Manufacturer Standard Lead Time54 weeks
Order Code108535202
Your Part Number
1,020 total stock globally
Need more?
1,020 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.589 ($0.6479) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.94 ($3.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74ABT125D,623Copy
Manufacturer Standard Lead Time54 weeks
Order Code108535202
Technical Datasheet
Product Overview
The 74ABT125D is a Quad Buffer that is ideal for driving bus lines. The device features four output enable inputs (1OE, 2OE, 3OE, 4OE) each controlling one of the 3-state outputs. The 74ABT125 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive.
- Quad bus interface
- Live insertion and extraction permitted
- Power-up 3-state
- Inputs are disabled during 3-state mode
- Latch-up protection exceeds 500mA per JESD78 class II level A
- Output capability - HIGH -32mA and LOW 64mA
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
