Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No2N7002PW,115
Order Code182918402
Your Part Number
Technical Datasheet
19,810 total stock globally
Need more?
19810 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.3345 ($0.368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.67 ($1.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002PW,115
Order Code182918402
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id310mA
Drain Source On State Resistance1.6ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.75V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002PW is a N-channel enhancement mode Field-Effect Transistor (FET) in a Surface Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Logic Level Compatible
- Very Fast Switching
- ESD Protection Upto 1.5kV
- AEC-Q101 Qualified
Applications
Audio, Power Management, Automotive, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
310mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for 2N7002PW,115
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454