Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoXXR-2
Order Code100487801
Product RangeNEUTRIK NC3
Your Part Number
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.455 ($0.5005) |
Price for:Each
Minimum: 10
Multiple: 10
$4.55 ($5.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoXXR-2
Order Code100487801
Product RangeNEUTRIK NC3
Technical Datasheet
Accessory TypeCode Key
For Use WithXX Series XLR Cable Connector
Product RangeNEUTRIK NC3
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XXR-2 is a red identification ring designed for Neutrik XX Series XLR connectors. It provides a simple and effective way to color-code cables and connectors for quick identification in professional audio setups.
- Compatible With: Neutrik XX Series XLR connectors
- Installation: Quick and easy – no need to desolder the connector
- Material: Durable plastic for long-term use
Applications
Industrial
Technical Specifications
Accessory Type
Code Key
Product Range
NEUTRIK NC3
For Use With
XX Series XLR Cable Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
