Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoSCNAC-04
Order Code417140401
Product RangepowerCON Series
Your Part Number
Technical Datasheet
1,460 total stock globally
2,000 more incoming. You can reserve stock now
1460 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.990 ($3.289) |
Price for:Each
Minimum: 1
Multiple: 1
$2.99 ($3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCNAC-04
Order Code417140401
Product RangepowerCON Series
Technical Datasheet
Accessory TypeSealing Cover
For Use WithNeutrik powerCON TRUE1 TOP Series NAC3PX-TOP Combination Power-In / Power-Out Chassis Connectors
Connector Body MaterialEPDM (Ethylene Propylene Diene Monomer) Body
Product RangepowerCON Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The rubber sealing cover SCNAC-04 with double caps (power-in / power-out) protects the powerCON TRUE1 TOP chassis connectors NAC3PX-TOP from dust and water according to protection class IP65. User friendly and easy to assemble, its compact frame allows for high packing density.
- IP65 water and dust proof test passed for 15 mins with vacuum (-0.2bar) in closed condition, suitable for lighting industry
- Allows high packaging density on the chassis
- UV-resistant material for use in harsh outdoor environment
- User friendly, easier to assemble
Technical Specifications
Accessory Type
Sealing Cover
Connector Body Material
EPDM (Ethylene Propylene Diene Monomer) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Neutrik powerCON TRUE1 TOP Series NAC3PX-TOP Combination Power-In / Power-Out Chassis Connectors
Product Range
powerCON Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001