Print Page
516 total stock globally
Need more?
516 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.020 ($26.422) |
Price for:Each
Minimum: 1
Multiple: 1
$24.02 ($26.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCCD-W
Order Code244965402
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187008528
Technical Datasheet
Accessory TypeSpring Loaded Cover
For Use WithD-size Chassis Connectors
Connector Body Material-
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The spring-loaded cover SCCD-W shuts automatically after unplugging the cable connector and seals the chassis connectors against dust and water to IP65. The transparent cover allows you to see the protected chassis connector all the time.
- <bold>Suitable for:</bold>
- XLR D Series male/female
- ¼" Jacks D Series
- SpeakON NL2M & NL4M
- PowerCON 20 A Series NAC3MPA & NAC3MPB
- PowerCON TRUE1 NAC3MPX
- USB NAUSB-W, HDMI NAHDMI-W, D-SUB NADB
- Firewire NA1394-6-W,BNC D Series
- EtherCON D Series, EtherCON CAT6 Chassis Connectors
- Phono (RCA) Chassis Connectors
Technical Specifications
Accessory Type
Spring Loaded Cover
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
D-size Chassis Connectors
Product Range
etherCON
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025