Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNTE1
Order Code72459202
Product RangeNTE Series
Your Part Number
332 total stock globally
Need more?
332 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.700 ($18.370) |
Price for:Each
Minimum: 1
Multiple: 1
$16.70 ($18.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNTE1
Order Code72459202
Product RangeNTE Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance200ohm
Secondary Impedance200ohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Transformer ApplicationsProfessional - Splitting and XLR Inline
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min-
Product RangeNTE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NTE1 from Neutrik is a professional audio transformer. It features very low distortion, excellent frequency response and cost effective cable version for free wiring. It is mainly used in general purpose, splitting, XLR inline applications.
- Turns ratio is 1:1
- Impedance ratio is 200:200
- Source/load impedance is 200/2Kohm, 600/10Kohm
- Maximum input level is -3dBu at 50Hz, 1%THD
Applications
Industrial, Power Management, Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
200ohm
Frequency Max
-
Transformer Applications
Professional - Splitting and XLR Inline
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
NTE Series
Primary Impedance
200ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608