Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.525 ($1.6775) |
Price for:Each
Minimum: 1
Multiple: 1
$1.52 ($1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NRJ6HM-1 is a 3-pole 6.35mm stereo Slim Jack with silver-plated contacts and metal threaded nose. Horizontal PCB mount.
- 3A Current rating
- 0.5A at 50V Rated switch contact current
- <lt/>10mΩ Contact resistance
- <lt/>25mΩ Switch contact resistance
- ≥1GΩ at 500VDC Insulation resistance
- Retention spring ensures optimum grip on inserted plugs, avoiding chance of lost connection
Applications
Audio
Notes
Mounting nuts in different versions available, must be ordered separately.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
Slim
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257