
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.950 ($27.445) |
Product Information
Product Overview
The NP2RX-AU-SILENT is a 2-pole 1/4-inch Professional Right Angle Male Phone Plug with silent switch, red coating, gold-plated brass contacts and chuck type POM strain relief. It has partly red coated black chromium-plated zinc die-cast shell, POM + PU bushing and polyamide insert. This silent plug automatically mutes (shorts) an instrument (guitar) cable to avoid pops and squeals when changing the instrument (guitar) under load. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 10,000 mating cycles. The new PX silentPLUG features a rugged metal shell enhanced with a rubber cushion overlay for improved shock protection.
- Avoid pops and squeals
- Hermetically sealed switching contacts
- Slim plug with industry proven and reliable chuck type cable strain relief
- Sleek attractive design for convenient handling and connections
- Rubber overlay on straight housing for best shock-protection and reliability
- Complies with EIA RS 453, IEC 60603-11 standards
- Solderability complies with IEC 68-2-20 standard
- <gt/>2GΩ Insulation resistance
- <lt/>50V Voltage rating
- -20 to +65°C Temperature range
Applications
Audio
Technical Specifications
2Contacts
6.35mm
Gold Plated Contacts
silentPLUG
Plug
Cable Mount
Metal Body
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
