Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $157.595 ($173.3545) |
Product Information
Product Overview
The NO2-4FDW-1-A from Neutrik is a front panel mount opticalCON DUO chassis connector with 4 solder contacts, 1 LC duplex feedthrough socket and 1 shell ground contact. This chassis connector designed as feed through by connecting conventional LC duplex on rear for simple installation. It is built in standard D size shell and features an automatic sealing cover for maximum dust and dirt protection. The push-pull locking mechanism provides safe connection and collared sealings are included to identify the fibre mode. This connector is not compatible to SMPTE 344M standard and it is suitable for indoor (studio) camera links considering specific conditions according to IEC 60664-1 like pollution degree 1, overvoltage category 1 and rated voltage. The low cost of the chassis connector makes it a viable alternative to traditional connectors in fixed installations. In case of limited space the chassis can be mounted without rubber gasket (IP rating IP52).
- Water resistant according to IP65 ingress protection in mated condition
- Suggested OEM equipment connector due to LC front compatibility
- Connection on front side either by rugged opticalCON or standard LC connector
- Insertion loss of less than 0.4dB/connection
- Contact resistance is less than 7mohm
- Rated voltage is less than 50V and rated current per contact is 6A
- Greater than 5000 mating cycles
- Bronze contacts, polyamide insert and zinc die-cast shell with black chromium plating
- Faston 2.8 x 0.5 ground contact (soldering possible)
- Temperature range from -40°C to 75°C
Applications
Fibre Optics
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate