Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKE6S-10Copy
Order Code1390161
Product RangeetherCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $184.700 ($203.170) |
| 10+ | $170.490 ($187.539) |
| 25+ | $167.090 ($183.799) |
| 50+ | $163.680 ($180.048) |
Price for:Each
Minimum: 1
Multiple: 1
$184.70 ($203.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKE6S-10Copy
Order Code1390161
Product RangeetherCON Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourGrey
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeetherCON Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NKE6S-10 is a 10m grey preassembled etherCON CAT-6 Patch Cable with a RJ45 plug carrier on each end. This shielded S/FTP cable with cable plug carrier offers a robust metal shell and push-pull locking system.
- Fast data transmission and high bandwidth applications
- IP65 Protection
- High noise immunity and EMI protection
- Secure and proven locking system
- Unique chuck-type strain relief
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
10m
Product Range
etherCON Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
33ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
