Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.780 ($11.858) |
| 10+ | $10.120 ($11.132) |
| 100+ | $9.790 ($10.769) |
| 250+ | $9.410 ($10.351) |
| 500+ | $9.030 ($9.933) |
| 1000+ | $8.510 ($9.361) |
Product Information
Product Overview
Introducing the latest innovation in ethernet connectivity, expanding the NEUTRIK etherCON® TOP portfolio. Designed to withstand the harshest outdoor conditions, this connector combines durability with versatility, ensuring reliable performance in any environment and application. With this unique design, the TOP (TRUE OUTDOOR PROTECTION) connector allows for the first time for the shell to be fully retracted, providing compatibility with standard RJ45 receptacles. This feature allows flexible and universal usage in various applications, removing the risk and frustration of lost shells.
- Retractable carrier shell allows compatibility with common RJ45 without risk of losing the shell
- IP65 ingress protection class with closed sealing cap (SCMX-TOP) or in mated condition with NEUTRIK® etherCON® TOP receptacles
- Corrosion resistant plating and materials
- Halogen free materials to protect humans and the environment - no toxic or corrosive gases are release
- Rugged diecast shell and unique chuck type strain relief for harsh environments
- UV resistant F2 certified materials (with UL yellow card)
- Flame resistant V0 rated connector
- Designed to prevent breakage of the fragile components of standard RJ45 connectors
- Allows assembly of non pre-assembled conventional RJ45 cables
- Outside cable diameter: 5.5mm to 8mm
Technical Specifications
RJ45 Plug
1 x 1 (Port)
Cat6
Cable Mount
Shielded
Without LED
etherCON Series
Ethercon Top Retractable RJ45 Male Plug Carrier Cable Connector
8P8C
IP65
Straight
Without Magnetics
Without Light Pipe
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate