Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MC-BCopy
Order Code1310135
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187003721
Technical Datasheet
Accessory TypeCable Connector Carrier
For Use WithPreassembled RJ45 plugs
Product RangeetherCON
SVHCNo SVHC (17-Jan-2022)
Alternatives for NE8MC-B
1 Product Found
Product Overview
The NE8MC-B is a 8-contact RJ45 Cable Connector with polyamide (PA6) boot, black chromium-plated zinc die-cast (ZnAl4Cu1) shell and polyacetal (POM) strain relief. The RJ45 cable connector carrier for preassembled RJ45 plugs consists of shell, fixing disk, chuck, bushing and boot. The etherCON cable connector carrier upgrades a conventional RJ45 connector to an extremely robust lockable solution. The RJ45 system for harsh and demanding environment.
- Rugged die-cast shell and unique chuck type strain relief
- Designed to prevent breakage of fragile components of standard RJ45 connectors
- Allows assembly of preassembled conventional RJ45 cables
- 8mm Maximum cable outer diameter
- ≤20N insertion and withdrawal force
- <gt/>1000-cycle Lifetime (mating)
- -30 to +80°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Cable Connector Carrier
Product Range
etherCON
For Use With
Preassembled RJ45 plugs
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844

