Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8FDY-C6Copy
Manufacturer Standard Lead Time9 weeks
Order Code139015402
Product RangeetherCON D
Also Known AsGTIN UPC EAN: 7613187003684
Your Part Number
242 total stock globally
Need more?
242 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.630 ($49.093) |
Price for:Each
Minimum: 1
Multiple: 1
$44.63 ($49.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDY-C6Copy
Manufacturer Standard Lead Time9 weeks
Order Code139015402
Product RangeetherCON D
Also Known AsGTIN UPC EAN: 7613187003684
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP65
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON D
SVHCNo SVHC (21-Jan-2025)
Product Overview
Rugged and sealed modular, RJ45 nickel receptacle for Cat6 data speeds and applications.
- D shape metal housing
- Cat6 compliant for data rates up to 10Gbit/s
- IP65 rated with dust and waterproof resistant sealing
- Push pull mating design provides secure locking
- Shielded system gives high noise immunity and EMI protection
- IDC contacts offer gas tight termination
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON D
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
