Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDPS-1-TOPCopy
Order Code4927176
Product RangeetherCON TOP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.250 ($13.475) |
| 10+ | $11.450 ($12.595) |
| 100+ | $10.870 ($11.957) |
| 250+ | $10.330 ($11.363) |
| 500+ | $9.810 ($10.791) |
| 1000+ | $9.440 ($10.384) |
Price for:Each
Minimum: 1
Multiple: 1
$12.25 ($13.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDPS-1-TOPCopy
Order Code4927176
Product RangeetherCON TOP Series
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type ARJ45 Socket
Connector Type BRJ45 Socket
Product RangeetherCON TOP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
RJ45 Socket
SVHC
No SVHC (04-Feb-2026)
Connector Type A
RJ45 Socket
Product Range
etherCON TOP Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
