Print Page
Image is for illustrative purposes only. Please refer to product description.

548 total stock globally
Need more?
548 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.450 ($19.195) |
Price for:Each
Minimum: 1
Multiple: 1
$17.45 ($19.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NE8FDH-C5e from Neutrik is horizontal C5e component compliant PCB panel mount RJ45 receptacle, D shape metal flange with approved latch lock. This etherCON chassis connector is a ruggedized and lockable RJ45 connector system which is optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
- Complies with CAT5e according to TIA / EIA 568B and ISO / IEC 11801 standard
- Accommodates NE8MC* or any standard RJ45 plug
- Mountable from the front or rear of the panel
- Ground panel connection
- Dielectric strength is 1KVDC, insulation resistance <gt/> 0.5 GΩ & contact resistance <lt/> 10 mΩ
- Bronze contact with gold plating
- Zinc die-cast shell with nickel plating
- Lifetime <gt/> 1000 mating cycles, maximum panel thickness is 4mm
- Flammability rating meets UL94 V-0
- Temperature range from -30°C to +80°C
Applications
Communications & Networking
Notes
This product does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
