Print Page
Image is for illustrative purposes only. Please refer to product description.
404 total stock globally
100 more incoming. You can reserve stock now
404 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.100 ($10.010) |
Price for:Each
Minimum: 1
Multiple: 1
$9.10 ($10.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NE8FAV from Neutrik is a vertical PCB mount RJ45 receptacle with latch lock. The etherCON series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry.
- Panel thickness of 3mm
- Space saving and cost effective design
- Complies with class D according to TIA / EIA 568B and ISO / IEC 11801 standard
- Bronze (CuSn8) contacts
- 0.2µm Au over Ni plating
- PBTP 15% GR insert and shell
- UL94 V-0 flammability
- Complies with IEC 68-2-20
- Temperature range from -30°C to 80°C
- Lifetime <gt/> 1000 mating cycles
Applications
Industrial
Notes
Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S cables.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006