150 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.640 ($23.804) |
Product Information
Product Overview
The NC6FXX from Neutrik is a 6 pole female XLR cable connector with sleek and ergonomic design. This reliable and easier to assemble connector provides improved contact integrity and cable strain relief. The valuable and handy XLR male connector has improved chuck type strain relief which provides higher pull-out force and makes assembly easier and faster. Boot with polyurethane gland gives high protection to cable bending stresses. The coloured rings and boots available for coding or identification. The cable outer diameter ranges from 3.5mm to 8mm. Unique cage design of female contact provides low contact resistance and high integrity. It incorporates solder barrier to prevent solder running into the contact mating area. Female connector with improved solid metal latch is larger and easier to handle. This connector also has additional ground spring contacts for better shell ground continuity and internal thread on shell is well protected against any damage.
- Branded with unique hologram, genuine and authentic connector
- Contact resistance is less than or equal to 3mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Silver plated brass solder contacts and polyamide insert material
- Zinc die-cast latch lock and zinc die-cast shell with nickel plating
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
- <gt/>10GΩ Insulation resistance
- 7.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
6Contacts
Cable Mount
Metal Body
No SVHC (21-Jan-2025)
Socket
Silver Plated Contacts
XX
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

