Print Page
1,575 total stock globally
Need more?
1575 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.260 ($10.186) |
Price for:Each
Minimum: 1
Multiple: 1
$9.26 ($10.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4MXX-B
Order Code110821302
Product RangeXX
Also Known AsGTIN UPC EAN: 7613187000317
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeXX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC4MXX-B from Neutrik is a 4 pole male XLR cable connector with solder contact wiring. This cable connector has Improved chuck type polyacetal (POM) strain relief provides higher pull-out force which makes fast assembly and an improved locking recess without window, stringent housing increases durability and internal thread on shell is well protected against any damage. This is a sleek, valuable and handy connector with ergonomic design.
- Boot with polyurethane gland gives high protection to cable bending stresses
- Coloured rings and boots available for coding or identification
- Latch lock device
- Rugged zinc die-cast shell with black chromium plating for long lasting and dependable
- Polyamide(PA 6.6 30 % GR) insert, brass(CuZn39Pb3) contact, zinc die-cast (ZnAl4Cu1) locking element
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 16AWG (1.5mm²)
- Temperature range from -30°C to +80°C
- 10A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
XX
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659