Print Page
180 total stock globally
Need more?
180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.150 ($2.365) |
| 10+ | $2.110 ($2.321) |
| 100+ | $1.960 ($2.156) |
| 500+ | $1.760 ($1.936) |
| 1000+ | $1.700 ($1.870) |
| 2500+ | $1.640 ($1.804) |
Price for:Each
Minimum: 1
Multiple: 1
$2.15 ($2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MAAV
Order Code4739811
Product RangeAA Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Reinforced Body
Product RangeAA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC3MAAV is a cost-effective, high-quality XLR connector designed for professional audio and electronic applications. It features a 3-pole male XLR receptacle with a round plastic body, optimized for vertical PCB mounting. This connector includes a separate ground contact for connection to the mating connector shell and front panel, ensuring reliable grounding and shielding.
- Connection Type: XLR, 3-pole male
- Mounting Style: Vertical PCB mount
- Grounding: Separate ground contact to shell and front panel (not connected to Pin 1)
- Contact Design: “Tulip” type contacts for high pressure and durability
- Contact Plating: Selective gold plating for superior conductivity and solderability
- Locking Device: Latch lock for secure mating
- Material: Contacts: Brass and Shell: Polyamide (PA 6.6, 30% glass reinforced)
- Rated current: 6 A
- Rated voltage: <lt/> 50 V
- Contact resistance: ≤ 6 mΩ
- Dielectric strength: 1.5 kV DC
- Insulation resistance: <gt/> 10 GΩ
- Lifetime: <gt/> 1000 mating cycles
- Insertion/Withdrawal force: ≤ 20 N
- Temperature range: -30 °C to +80 °C
- Flammability: UL94 HB
- Protection class: IP40
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Reinforced Body
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
AA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

