Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,821.470 ($3,103.617) |
| 5+ | $2,765.030 ($3,041.533) |
| 10+ | $2,708.610 ($2,979.471) |
| 25+ | $2,652.180 ($2,917.398) |
| 50+ | $2,595.750 ($2,855.325) |
| 100+ | $2,539.330 ($2,793.263) |
Price for:Each
Minimum: 1
Multiple: 1
$2,821.47 ($3,103.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FXX-D
Order Code4737471
Product RangeXX Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeXX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC3FXX-D is part of Neutrik’s XX Series, the next generation of the industry-standard XLR connectors. Designed for superior reliability and ease of assembly, this connector features enhanced contact integrity and improved strain relief for professional audio applications.
- Type: 3-pole female XLR cable connector
- Housing: Nickel-plated zinc diecast shell for durability
- Contacts: Silver-plated for excellent conductivity
- Unique Cage Design: Ensures low contact resistance and high integrity
- Solder Barrier: Prevents solder from flowing into the contact mating area
- Improved Latch: Solid metal latch, larger and easier to handle
- Grounding: Additional ground spring contacts for better shell continuity
- Strain Relief: Chuck-type design for higher pull-out force and easier assembly
- Boot: Polyurethane gland for superior protection against cable bending stress
- Customization: Colored rings and boots available for coding or identification
- Ergonomic Design: Sleek, rugged, and user-friendly
- Cable O.D.: 3.5 mm – 8.0 mm
- Rated Current: 16 A per contact
- Rated Voltage: <lt/> 50 V
- Contact Resistance: ≤ 3 mΩ
- Dielectric Strength: 1.5 kV DC
- Insulation Resistance: <gt/> 10 GΩ (initial)
- Lifetime: <gt/> 1000 mating cycles
- Temperature Range: -30 °C to +80 °C
- Protection Class: IP40
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (25-Jun-2025)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
XX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03603