Print Page
111 total stock globally
Need more?
111 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.740 ($16.214) |
Price for:Each
Minimum: 1
Multiple: 1
$14.74 ($16.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FRXCopy
Manufacturer Standard Lead Time6 weeks
Order Code130995402
Product RangeRX
Also Known AsGTIN UPC EAN: 7613187000522
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeRX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FRX is a 3-pole Right Angle Female Cable Connector with a POM strain relief, nickel housing and silver-plated bronze contacts. It has polyamide insert, polyurethane boot, nickel-plated zinc die-cast shell and zinc die-cast/Ck67 locking element. This RX series connector features reliable, easier to assemble and improves contact integrity as well cable strain relief. Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster, boot with polyurethane gland gives high protection to cable bending stresses.
- 5 Selectable cable outlet positions
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Sleek and ergonomic design - Valuable and handy
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance
- <gt/>2GΩ Insulation resistance
- 16A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
RX
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404

