Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NBB75DFGXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 274982501 |
| Product Range | rearTWIST D |
| Your Part Number | |
| Technical Datasheet |
119 total stock globally
Need more?
119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.620 ($18.282) |
Price for:Each
Minimum: 1
Multiple: 1
$16.62 ($18.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NBB75DFGXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 274982501 |
| Product Range | rearTWIST D |
| Technical Datasheet | |
| Connector Type | UHD BNC Coaxial |
| Connector Body Style | Straight Bulkhead Jack |
| Coaxial Termination | - |
| Impedance | 75ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 18GHz |
| Connector Mounting | Chassis Mount |
| Product Range | rearTWIST D |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type | UHD BNC Coaxial |
|---|---|
| Coaxial Termination | - |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Chassis Mount |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Body Style | Straight Bulkhead Jack |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 18GHz |
| Product Range | rearTWIST D |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
