Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-WCopy
Manufacturer Standard Lead Time8 weeks
Order Code171353101
Also Known AsGTIN UPC EAN: 7613187005022
Your Part Number
666 total stock globally
Need more?
666 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.680 ($28.248) |
Price for:Each
Minimum: 1
Multiple: 1
$25.68 ($28.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-WCopy
Manufacturer Standard Lead Time8 weeks
Order Code171353101
Also Known AsGTIN UPC EAN: 7613187005022
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderReceptacle
Inter Series Connector BHDMI
Convert To Positions19Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAHDMI-W from Neutrik is a HDMI 1.4 feed through adaptor with sealing ring and D shape housing. This Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high definition video (HDTV) can be integrated in networks very easy.
- HDMI 1.4 feed through adaptor with 19 pole HDMI receptacle at both ends
- Dust and water resistant according to IP65 safety standard
- Universally accepted standard D shape housing
- Removable screen to chassis grounding
Applications
Industrial, Consumer Electronics
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
19Ways
Product Range
-
Convert From Positions
19Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
