Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-W-BCopy
Manufacturer Standard Lead Time7 weeks
Order Code171353201
Also Known AsGTIN UPC EAN: 7613187005039
Your Part Number
574 total stock globally
Need more?
574 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.630 ($25.993) |
Price for:Each
Minimum: 1
Multiple: 1
$23.63 ($25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-W-BCopy
Manufacturer Standard Lead Time7 weeks
Order Code171353201
Also Known AsGTIN UPC EAN: 7613187005039
Technical Datasheet
No. of Contacts19Contacts
GenderSocket
Connector MountingPanel Mount
Contact TerminationFeed Through
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAHDMI-W-B from Neutrik is a HDMI 1.4 feed through female adaptor in black D-shape housing. This HDMI 1.4 feed through adaptor comes with 19 pole HDMI receptacle at both ends.
- To transmit any digital TV and PC video format including high definition video (HDTV)
- Dust and water resistant accordance to IP65 safety standard in combination with NKHDMI
- Panel mount
- Front mounting direction
- Brass (CuZn39Pb3) contacts with Au plating
- Zinc die-cast (ZnAl4Cu1) shell and black chromium shell plating
- PBT insert
- UL94 V-0 flammability
- Temperature range from -25°C to 85°C
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Socket
Contact Termination
Feed Through
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
