Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3MM-1Copy
Order Code1813172
Product RangepowerCON Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MM-1Copy
Order Code1813172
Product RangepowerCON Series
Technical Datasheet
Inter Series Connector A-
Convert From Positions3Ways
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions3Ways
Convert To GenderReceptacle
Product RangepowerCON Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Plug
Convert To Positions
3Ways
Product Range
powerCON Series
Convert From Positions
3Ways
Inter Series Connector B
-
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065227
