Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3M-TRUE1-L
Order Code4737343
Product RangepowerCON TRUE1 Series
Technical Datasheet
32 total stock globally
200 more incoming. You can reserve stock now
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.040 ($23.144) |
| 10+ | $19.780 ($21.758) |
| 100+ | $19.130 ($21.043) |
| 250+ | $18.220 ($20.042) |
| 500+ | $17.630 ($19.393) |
| 1000+ | $16.640 ($18.304) |
Price for:Each
Minimum: 1
Multiple: 1
$21.04 ($23.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3M-TRUE1-L
Order Code4737343
Product RangepowerCON TRUE1 Series
Technical Datasheet
Product RangepowerCON TRUE1 Series
Voltage Rating250VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (25-Jun-2025)
Product Overview
The powerCON TRUE1 is a locking true mains connector for harsh and demanding applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector series with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
- Heavy duty sealed power connector for harsh and demanding environment
- Lockable single phase connector
- ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
- IP65 and IP67 (mated or with closed cap)
- Easy and reliable twist lock system
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
- True mains connector with breaking capacity (CBC)
- Unique NEUTRIK locking bushing and strain relief for cable diameters 10 mm to 16 mm (0.39 – 0.63 inches)
Technical Specifications
Product Range
powerCON TRUE1 Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0411