Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoBXX-CRCopy
Order Code1390151
Product RangeetherCON
Technical Datasheet
Accessory TypeBushing
For Use WithXX Series XLR Cable Connector
Connector Shell Size-
Cable Exit Angle-
Connector Body Material-
Product RangeetherCON
SVHCBoric acid (14-Jun-2023)
Product Overview
Applications
Industrial, Audio
Technical Specifications
Accessory Type
Bushing
Connector Shell Size
-
Connector Body Material
-
SVHC
Boric acid (14-Jun-2023)
For Use With
XX Series XLR Cable Connector
Cable Exit Angle
-
Product Range
etherCON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

