Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNATURALIGHT
Manufacturer Part NoAN1040Copy
Order Code1848364
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerNATURALIGHT
Manufacturer Part NoAN1040Copy
Order Code1848364
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length350mm
For Use With-
Magnification1.75x
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCTo Be Advised
Product Overview
The AN1040 is a magnifying small and powerful Table Lamp with 12W Naturalight™ tube (energy saving). Lamps last up to 10 times as long as ordinary bulbs and produce a full spectrum light that reduces glare and eye-strain making close-up tasks like reading, writing, sewing and general inspection work easier.
- 9cm Diameter lens (1.75X) with inset lens (4X)
Applications
Maintenance & Repair
Contents
Table magnifying lamp, Tube and Lens cover.
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Arm Length
350mm
Magnification
1.75x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
