Print Page
NPDK-NPZ
Evaluation Board, nPZG1S, Power Saving IC, 1.7V to 3.6V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNANOPOWER SEMICONDUCTOR
Manufacturer Part NoNPDK-NPZCopy
Order Code5117897
Your Part Number
15 total stock globally
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $190.890 ($209.979) |
Price for:Each
Minimum: 1
Multiple: 1
$190.89 ($209.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOPOWER SEMICONDUCTOR
Manufacturer Part NoNPDK-NPZCopy
Order Code5117897
Technical Datasheet
Silicon ManufacturerNanopower Semiconductor
Silicon Core NumbernPZG1S
Kit Application TypePower Management
Application Sub TypePower Saving IC
Kit ContentsEvaluation Board nPZG1S
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Nanopower Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board nPZG1S
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
nPZG1S
Application Sub Type
Power Saving IC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001