Print Page
Image is for illustrative purposes only. Please refer to product description.
151 total stock globally
1,025 more incoming. You can reserve stock now
151 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.940 ($5.434) |
Price for:Each
Minimum: 1
Multiple: 1
$4.94 ($5.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 44165 is a 44000 Series 2.3VA encapsulated Isolation Transformer, 230V primary, 12V secondary voltage with PCB mount. It features vacuum filling, two compartments bobbins, inherently short-circuits proof, self-extinguishing plastics (UL94V-0).
- IP00 Protection rating
- 70°C Ambient temperature
- Secondary voltage ranges from 6VAC to 2 x 24VAC
- UL 5085, VDE, EN 61558-2-6, EN 60950 certified
- Two compartments bobbins
- UL94-V0 approved self extinguishing plastic case
- IP 00 degree of protection
- Inherently short circuits proof
- Customized designs on specification
- 4KV insulation voltage
Applications
Power Management, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751