Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG18BB101MB1RB
Order Code111505201
Product RangePOSISTOR PRG Series
Your Part Number
27,029 total stock globally
Need more?
27029 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.232 ($0.2552) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.32 ($2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BB101MB1RB
Order Code111505201
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max24V
Operating Temperature Min-10°C
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max21mA
Trip Current55mA
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Product Range
POSISTOR PRG Series
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
55mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
24V
Applications
Over Current Protection
Thermistor Type
PTC
Holding Current Max
21mA
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
