Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT10HH351100PNL
Order Code4757753
Product RangePLT10HH Series
Your Part Number
Technical Datasheet
125 total stock globally
Need more?
125 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.700 ($9.570) |
| 5+ | $7.980 ($8.778) |
| 10+ | $7.260 ($7.986) |
| 25+ | $6.630 ($7.293) |
| 50+ | $5.680 ($6.248) |
| 125+ | $5.220 ($5.742) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.70 ($9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH351100PNL
Order Code4757753
Product RangePLT10HH Series
Technical Datasheet
DC Current Rating10A
Inductance4.5µH
Product RangePLT10HH Series
Impedance250ohm
Inductor Case / Package-
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
10A
Product Range
PLT10HH Series
Inductor Case / Package
-
Product Width
6.6mm
Qualification
-
Inductance
4.5µH
Impedance
250ohm
Product Length
12.9mm
Product Height
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115