Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKM34EWH1101C
Order Code1192523
Product RangePKM Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM34EWH1101C
Order Code1192523
Product RangePKM Series
Technical Datasheet
Transducer FunctionRinger
Tones-
Sound Pressure Level (SPL)70dB
Supply Voltage Max40V
Resonant Frequency-
Capacitance0.04µF
Sound Level Distance10cm
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (15-Jan-2018)
Alternatives for PKM34EWH1101C
1 Product Found
Product Overview
The PKM34EWH1101C is a Piezo Ringer with 70dB sound level SPL. As the result of rapid development of ICs in telephones, demand for piezoelectric sounder as telephone ringers has also rapidly increased. To effectively satisfy this rising demand, Murata provides a suitable piezoelectric sounder called "PIEZORINGER".
- Extremely clear sound
- Can be driven directly from ICs
- Extremely thin and light
- Since it is voltage driven, the power consumption is quite negligible
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Ringer
Sound Pressure Level (SPL)
70dB
Resonant Frequency
-
Sound Level Distance
10cm
Operating Temperature Max
80°C
SVHC
Lead titanium zirconium oxide (15-Jan-2018)
Tones
-
Supply Voltage Max
40V
Capacitance
0.04µF
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead titanium zirconium oxide (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00519