Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4001-B0
Order Code119251201
Product RangePKM Series
Your Part Number
Technical Datasheet
2,866 total stock globally
Need more?
2866 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.575 ($0.6325) |
Price for:Each
Minimum: 1
Multiple: 1
$0.58 ($0.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4001-B0
Order Code119251201
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)75dB
Supply Voltage Max25V
Resonant Frequency-
Transducer MountingPanel
Drive CircuitExternal
Sound Level Distance10cm
Capacitance0.012µF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Product Overview
The PKM22EPPH4001-B0 is a Piezoelectric Sounder with 4kHz sound frequency. Externally driven piezoelectric sounder is used in digital watches, electronic calculators, telephones and other equipment. It is driven by a signal (2048 or 4096Hz) from an LSI and provide melodious sound.
- Pin type lead shape
- External drive type
- Low power consumption
- No contacts therefore, no noise and highly reliable
Applications
Audio, Consumer Electronics, Communications & Networking
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
75dB
Resonant Frequency
-
Drive Circuit
External
Capacitance
0.012µF
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Tones
-
Supply Voltage Max
25V
Transducer Mounting
Panel
Sound Level Distance
10cm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (2)
Alternatives for PKM22EPPH4001-B0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85480090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002893