Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM31KC103R1H3L Feedthrough Capacitor, 0.01 µF, 50 VDC, 10 A, 1206 [3216 Metric], Surface Mount, ± 20%](https://au.element14.com/productimages/standard/en_GB/5109833-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM31KC103R1H3LCopy
Manufacturer Standard Lead Time22 weeks
Order Code5109848
Product RangeNFM Series
Your Part Number
8,195 total stock globally
Need more?
8,195 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.350 ($1.485) |
| 50+ | $0.676 ($0.7436) |
| 250+ | $0.623 ($0.6853) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.75 ($7.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM31KC103R1H3LCopy
Manufacturer Standard Lead Time22 weeks
Order Code5109848
Product RangeNFM Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating50VDC
Current Rating10A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max1500µohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Current Rating
10A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
1500µohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50VDC
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
