Print Page
LQW32FT3R3M0HL
Power Inductor (SMD), 3.3 µH, 950 mA, Unshielded, 950 mA, LQW32FT_0H Series, 1210 [3225 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW32FT3R3M0HLCopy
Order Code5128525
Product RangeLQW32FT_0H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.090 ($1.199) |
| 50+ | $0.893 ($0.9823) |
| 100+ | $0.771 ($0.8481) |
| 250+ | $0.722 ($0.7942) |
| 500+ | $0.660 ($0.726) |
| 1500+ | $0.602 ($0.6622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09 ($1.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT3R3M0HLCopy
Order Code5128525
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)950mA
Inductor ConstructionUnshielded
Saturation Current (Isat)950mA
Product RangeLQW32FT_0H Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
LQW32FT_0H Series
DC Resistance Max
0.24ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
950mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
