Print Page
LQW18CNR39J00D
Wirewound Inductor, 390 nH, 0.28 ohm, 570 MHz, 620 mA, 0603 [1608 Metric], LQW18CN_00 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18CNR39J00D Wirewound Inductor, 390 nH, 0.28 ohm, 570 MHz, 620 mA, 0603 [1608 Metric], LQW18CN_00 Series](https://au.element14.com/productimages/standard/en_GB/FS324-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW18CNR39J00DCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 221933001 |
| Your Part Number | |
| Technical Datasheet |
1,850 total stock globally
Need more?
1,850 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.250 ($0.275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.50 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW18CNR39J00DCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 221933001 |
| Technical Datasheet |
Product Overview
The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.
- Inductance value ranges from 1.1nH to 4.7μH
- EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
- ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
- Operating temperature range -55°C to +125°C
- Low DC resistance
- Extremely high Q (Quality factor) value
- Large currents can be supported
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00004 |
