Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AN43NJ00D Wirewound Inductor, 43 nH, 0.29 ohm, 2.7 GHz, 380 mA, 0603 [1608 Metric], LQW18AN_00 Series](https://au.element14.com/productimages/standard/en_GB/FS324-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AN43NJ00DCopy
Manufacturer Standard Lead Time23 weeks
Order Code2470386
Product RangeLQW18AN_00 Series
Your Part Number
3,890 total stock globally
Need more?
3,890 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.135 ($0.1485) |
| 100+ | $0.112 ($0.1232) |
| 500+ | $0.103 ($0.1133) |
| 1000+ | $0.093 ($0.1023) |
| 2000+ | $0.084 ($0.0924) |
| 4000+ | $0.074 ($0.0814) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.35 ($1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN43NJ00DCopy
Manufacturer Standard Lead Time23 weeks
Order Code2470386
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance43nH
DC Resistance Max0.29ohm
Self Resonant Frequency2.7GHz
DC Current Rating380mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
43nH
Self Resonant Frequency
2.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.29ohm
DC Current Rating
380mA
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
