Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15AN24NG00D
Order Code1762624
Product RangeLQW15AN_00 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.198 ($0.2178) |
| 50000+ | $0.163 ($0.1793) |
| 100000+ | $0.145 ($0.1595) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,980.00 ($2,178.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN24NG00D
Order Code1762624
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance24nH
DC Resistance Max0.52ohm
Self Resonant Frequency3.5GHz
DC Current Rating280mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
24nH
Self Resonant Frequency
3.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.52ohm
DC Current Rating
280mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001