Print Page
Image is for illustrative purposes only. Please refer to product description.
8,420 total stock globally
Need more?
8420 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.1035 ($0.1138) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.04 ($1.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.
- Inductance value ranges from 1.1nH to 4.7μH
- EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
- ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
- Operating temperature range -55°C to +125°C
- Low DC resistance
- Extremely high Q (Quality factor) value
- Large currents can be supported
Technical Specifications
Inductance
1.5nH
Self Resonant Frequency
18GHz
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.03ohm
DC Current Rating
1A
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001