Print Page
LQW15AN15NG0ZD
Wirewound Inductor, AEC-Q200, 15 nH, 0.16 ohm, 5 GHz, 460 mA, 0402 [1005 Metric], LQW15AN_0Z Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN15NG0ZD Wirewound Inductor, AEC-Q200, 15 nH, 0.16 ohm, 5 GHz, 460 mA, 0402 [1005 Metric], LQW15AN_0Z Series](https://au.element14.com/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN15NG0ZDCopy
Order Code5123265
Product RangeLQW15AN_0Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.194 ($0.2134) |
| 100+ | $0.160 ($0.176) |
| 500+ | $0.143 ($0.1573) |
| 2500+ | $0.133 ($0.1463) |
| 5000+ | $0.119 ($0.1309) |
| 10000+ | $0.109 ($0.1199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.94 ($2.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN15NG0ZDCopy
Order Code5123265
Product RangeLQW15AN_0Z Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.16ohm
Self Resonant Frequency5GHz
DC Current Rating460mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_0Z Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.16ohm
DC Current Rating
460mA
Product Range
LQW15AN_0Z Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
