Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02TN22NH02D Thin Film Inductor, 22 nH, 5 ohm, 2.3 GHz, 120 mA, 01005 [0402 Metric], LQP02TN_02 Series](https://au.element14.com/productimages/standard/en_GB/3351939-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02TN22NH02DCopy
Order Code5123145
Product RangeLQP02TN_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.057 ($0.0627) |
| 100+ | $0.040 ($0.044) |
| 500+ | $0.031 ($0.0341) |
| 2500+ | $0.019 ($0.0209) |
| 10000+ | $0.015 ($0.0165) |
| 20000+ | $0.013 ($0.0143) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.57 ($0.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TN22NH02DCopy
Order Code5123145
Product RangeLQP02TN_02 Series
Technical Datasheet
Inductance22nH
DC Resistance Max5ohm
Self Resonant Frequency2.3GHz
DC Current Rating120mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TN_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.3GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
5ohm
DC Current Rating
120mA
Product Range
LQP02TN_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
