Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN470MJRLCopy
Order Code5123339
Product RangeLQH3NPN_JR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.592 ($0.6512) |
| 50+ | $0.325 ($0.3575) |
| 250+ | $0.277 ($0.3047) |
| 500+ | $0.202 ($0.2222) |
| 1000+ | $0.191 ($0.2101) |
| 2000+ | $0.174 ($0.1914) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.96 ($3.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN470MJRLCopy
Order Code5123339
Product RangeLQH3NPN_JR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)570mA
Inductor ConstructionSemishielded
Saturation Current (Isat)360mA
Product RangeLQH3NPN_JR Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_JR Series
DC Resistance Max
1.2ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
