Print Page
LQG15HN7N5J02D
Multilayer Inductor, 7.5 nH, 0.31 ohm, 3.9 GHz, 300 mA, 0402 [1005 Metric], LQG15HN_02 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15HN7N5J02D Multilayer Inductor, 7.5 nH, 0.31 ohm, 3.9 GHz, 300 mA, 0402 [1005 Metric], LQG15HN_02 Series](https://au.element14.com/productimages/standard/en_GB/134305407-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15HN7N5J02DCopy
Order Code5123003
Product RangeLQG15HN_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.045 ($0.0495) |
| 100+ | $0.036 ($0.0396) |
| 500+ | $0.033 ($0.0363) |
| 2500+ | $0.029 ($0.0319) |
| 5000+ | $0.026 ($0.0286) |
| 10000+ | $0.023 ($0.0253) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.45 ($0.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HN7N5J02DCopy
Order Code5123003
Product RangeLQG15HN_02 Series
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.31ohm
Self Resonant Frequency3.9GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HN_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
3.9GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.31ohm
DC Current Rating
300mA
Product Range
LQG15HN_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
